Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN
- RS Stock No.:
- 217-3735
- Mfr. Part No.:
- F2910NBGP
- Brand:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
£6.28
(exc. VAT)
£7.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.256 | £6.28 |
*price indicative
- RS Stock No.:
- 217-3735
- Mfr. Part No.:
- F2910NBGP
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | VFQFPN | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 30MHz | |
| Operating Band 2 Frequency | 8GHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Series | F2910 | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Height | 900μm | |
| Length | 2mm | |
| Number of Operating Bands | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type RF Switch | ||
Sub Type RF Switch | ||
Package Type VFQFPN | ||
Pin Count 8 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 30MHz | ||
Operating Band 2 Frequency 8GHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Series F2910 | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Height 900μm | ||
Length 2mm | ||
Number of Operating Bands 2 | ||
Automotive Standard No | ||
The Renesas Electronics F2910 series SPST RF switch is a rugged, low insertion loss, 50 Ω SPST absorptive RF switch designed for a multitude of wireless and other RF applications. This device covers a broad frequency range from 30 MHz to 8000 MHz. It has 8 lead count and has VFQFPN package type.
Single pole, single throw with and absorptive termination on RF2 when isolated
Constant Impedance, Kz, feature
Single 2.7 V to 5.50 V supply voltage
3.3 V and 1.8 V compatible control logic
Operating temperature -55 °C to +105 °C
Related links
- Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Analog Devices HMC284AMS8GE RF Switch, 8-Pin MSOP
- Infineon BGS13SN8E6327XTSA1 RF Switch, 8-Pin TSNP-8-1
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
