Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-3737
Mfr. Part No.:
F2912NCGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

RF Switch

Sub Type

RF Switch

Package Type

VFQFPN

Pin Count

20

Mount Type

Surface

Operating Band 1 Frequency

0.01MHz

Operating Band 2 Frequency

9GHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

F2912

Standards/Approvals

RoHS

Height

750μm

Length

4mm

Width

4mm

Number of Operating Bands

2

Automotive Standard

No

The Renesas Electronics F2912 series RF switch is a high reliability, low insertion loss 50Ω SPDT (SP2T) absorptive RF switch designed for a multitude of wireless and other RF applications. It has 20 lead count and has VFQFPN package type.

1-pin or 2-pin device control option

Low DC current; 50 μA using 3.3 V logic

Single positive supply voltage: 3.3 V

3.3 V or 1.8 V user-selectable control logic

Operating temperature -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy