Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN
- RS Stock No.:
- 217-3733
- Mfr. Part No.:
- F2910NBGP
- Brand:
- Renesas Electronics
Get a bulk buy discount
Add 200 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£88.00
(exc. VAT)
£106.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 100 | £0.88 | £88.00 | - |
| 200 - 400 | £0.823 | £82.30 | 6% |
| 500 - 900 | £0.75 | £75.00 | 14% |
| 1000 - 1900 | £0.741 | £74.10 | 15% |
| 2000 + | £0.732 | £73.20 | 16% |
*price indicative
- RS Stock No.:
- 217-3733
- Mfr. Part No.:
- F2910NBGP
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | VFQFPN | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 30MHz | |
| Operating Band 2 Frequency | 8GHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2mm | |
| Series | F2910 | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type RF Switch | ||
Sub Type RF Switch | ||
Package Type VFQFPN | ||
Pin Count 8 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 30MHz | ||
Operating Band 2 Frequency 8GHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 2mm | ||
Series F2910 | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Renesas Electronics F2910 series SPST RF switch is a rugged, low insertion loss, 50 Ω SPST absorptive RF switch designed for a multitude of wireless and other RF applications. This device covers a broad frequency range from 30 MHz to 8000 MHz. It has 8 lead count and has VFQFPN package type.
Single pole, single throw with and absorptive termination on RF2 when isolated
Constant Impedance, Kz, feature
Single 2.7 V to 5.50 V supply voltage
3.3 V and 1.8 V compatible control logic
Operating temperature -55 °C to +105 °C
Related links
- Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Analog Devices HMC284AMS8GE RF Switch, 8-Pin MSOP
- Infineon BGS13SN8E6327XTSA1 RF Switch, 8-Pin TSNP-8-1
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
