Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with SMA
- RS Stock No.:
- 144-0911
- Mfr. Part No.:
- 202112-10
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.24
(exc. VAT)
£7.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.12 | £6.24 |
| 20 - 38 | £2.96 | £5.92 |
| 40 - 98 | £2.87 | £5.74 |
| 100 - 198 | £2.81 | £5.62 |
| 200 + | £2.735 | £5.47 |
*price indicative
- RS Stock No.:
- 144-0911
- Mfr. Part No.:
- 202112-10
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Connector Dust Cap | |
| Cord Included | Yes | |
| Material | Brass | |
| Gender | Female | |
| Accessory Type | RF Connector Dust Cap | |
| For Use With | SMA | |
| Finish | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Connector Dust Cap | ||
Cord Included Yes | ||
Material Brass | ||
Gender Female | ||
Accessory Type RF Connector Dust Cap | ||
For Use With SMA | ||
Finish Gold | ||
Standards/Approvals No | ||
SMA Cap for Female Connector, With Chain
Related links
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with RF Connector Dust Cap
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Female for use with Coaxial Connector
- Amphenol RF RF Connector Dust Cap for SMA Type Connector Female
- Telegartner RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with Coaxial Connector
- Amphenol RF PCB Connector RF Connector Dust Cap Female Cord Included
- Telegartner RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with SMA
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC and TNC Connector
- Telegartner, SMA RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with SMA Type Connector
