GVS Elipse Integra Series Half-Type Half Mask with Replacement Filters, Size M/L

Subtotal (1 unit)*

£69.37

(exc. VAT)

£83.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.37

*price indicative

RS Stock No.:
228-590
Mfr. Part No.:
SPR584
Brand:
GVS
Find similar products by selecting one or more attributes.
Select all

Brand

GVS

Type

Half Mask

Size

M/L

Includes Replacement Filters

Yes

Series

Elipse Integra

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
RO
The GVS Elipse Half Face Mask Respirator with replacement filters. Compact lightweight and flexible design which adapts and fits perfectly to the face and offers a unique and innovative combined protection reducing risks of non compatibility non conformity and mist build up. Large central non return exhalation valve which reduces the breathing resistance for the user and keeps moisture build up inside the mask to a minimum. Lightweight and non slip strap that is easily adjusted in 4 positions for improved comfort and to allow safe use even in high humidity or wet conditions.

Weight of Mask and Filter is 341 g combined comes under small and medium size
5 years of shelf Live for mask and filters
Lens is designed in Polycarbonate and can withstand 120 m per second impacts
Coating applied meets N Anti Fog and exceeds the standard K anti scratch coating seen on the market for a longer durability
Elipse Integra is compatible with the current Elipse filter range

Related links