3M 7500 Series Half Mask Replacement Filter Included Respirator Mask, Size L Hypoallergenic
- RS Stock No.:
- 649-983
- Mfr. Part No.:
- 7000061556
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-983
- Mfr. Part No.:
- 7000061556
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | L | |
| Hypoallergenic | Yes | |
| Series | 7500 | |
| Colour | Grey | |
| Replacement Filter Included | Yes | |
| Material | Silicone | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size L | ||
Hypoallergenic Yes | ||
Series 7500 | ||
Colour Grey | ||
Replacement Filter Included Yes | ||
Material Silicone | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M 7500 Series reusable half masks have a bayonet style design with a dual filter that fits a wide range of 3M™ lightweight filters. Our 7500 Series reusable masks feature a 3M™ Cool Flow™ valve, a soft sealing surface for comfort, and a unique head harness with optional drop-down straps.
Soft sealing surface and low breathing resistance
Cool Flow™ valve reduces heat build-up by allowing warm exhaled air to escape
Dual filter design for even weight distribution and minimal obstruction of the visual field
Related links
- 3M 6000 Series Half-Type Half Mask A1P2 R D with Replacement Filters, Size M
- BLS BLS 8100next Series Half-Type Half Mask A1P2 R D with Replacement Filters
- 3M 7500 Series Half-Type Reusable Half-Mask Kit Hypoallergenic
- Moldex 7122 Series Half-Type Respirator Mask A1P2 R D, Size M
- 3M 7500 Series Half-Type Respirator Mask, Size L
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- 3M 7500 Series Half-Type Mask Respirator, Size Large
- 3M 7500 Series Half-Type Respirator Mask, Size Small



