Moldex 7122 Series Half-Type Respirator Mask A1P2 R D, Size M
- RS Stock No.:
- 634-789
- Mfr. Part No.:
- 712202
- Brand:
- Moldex
Subtotal (1 box of 4 units)*
£43.79
(exc. VAT)
£52.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £43.79 | £10.948 |
*price indicative
- RS Stock No.:
- 634-789
- Mfr. Part No.:
- 712202
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Half Mask | |
| Size | M | |
| Series | 7122 | |
| Colour | Blue | |
| Protection Rating | A1P2 R D | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Half Mask | ||
Size M | ||
Series 7122 | ||
Colour Blue | ||
Protection Rating A1P2 R D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Half masks can be combined with various Easy Lock gas and particulate filters, with no need for adapters or special pre-filters. For users, this means a high degree of flexibility and simple storage. The masks are designed to be low maintenance cleaning process is easy and quick, as is the process for changing the small number of maintainable parts. Thanks to its lightweight design and soft materials, it offers a high degree of wearing comfort. An anatomically designed face seal ensures a comfortable and secure fit.
Reliable protection against gases, vapors and particles
Size Large
Low maintenance and durable
Related links
- 3M 6000 Series Half-Type Half Mask A1P2 R D with Replacement Filters, Size M
- 3M 7500 Series Half-Type Half Mask A1P2 R D with Replacement Filters Hypoallergenic
- BLS BLS 8100next Series Half-Type Half Mask A1P2 R D with Replacement Filters
- Moldex Compact Mask Series Half-Type Respirator Mask Hypoallergenic
- Moldex 7005 Series Half-Type Respirator Mask, Size M
- Moldex 3100 Series Mask Respirator Mask FFP2 R D, Size M/L
- Moldex 700 Series Series Half-Type Respirator Mask Hypoallergenic
- Moldex 7006 Series Half-Type Respirator Mask, Size L
