Moldex 7005 Series Half-Type Respirator Mask, Size M
- RS Stock No.:
- 634-786
- Mfr. Part No.:
- 700501
- Brand:
- Moldex
Subtotal (1 box of 10 units)*
£35.53
(exc. VAT)
£42.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £35.53 | £3.553 |
*price indicative
- RS Stock No.:
- 634-786
- Mfr. Part No.:
- 700501
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Half Mask | |
| Size | M | |
| Series | 7005 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Half Mask | ||
Size M | ||
Series 7005 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moldex Silicone half masks can be combined with various Easy Lock gas and particulate filters, with no need for adapters or special pre-filters. For users, this means a high degree of flexibility and simple storage. The masks are designed to be low maintenance cleaning process is easy and quick, as is the process for changing the small number of maintainable parts. Thanks to its lightweight design and soft materials, it offers a high degree of wearing comfort. An anatomically designed face seal ensures a comfortable and secure fit. The robust, durable mask body is available in temperature resistant silicone.
Reliable protection against gases, vapors and particles
Size Medium
Low maintenance and durable
Size Medium
Low maintenance and durable
Related links
- Moldex Compact Mask Series Half-Type Respirator Mask Hypoallergenic
- 3M 7000077080 Series Half-Type Respirator Mask, Size M
- Cleanspace CS Series Half-Type Respirator Mask, Size M
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask, Size M
- Cleanspace PAF Series Half-Type Respirator Mask, Size M
- Cleanspace KITCS Series Half-Type Respirator Mask, Size M
- MSA Safety Advantage 420 Series Half-Type Respirator Mask, Size M
- GVS SPR Series Half-Type Respirator Mask, Size M/L
