Cleanspace CS Series Half-Type Respirator Mask, Size M

Subtotal (1 unit)*

£77.43

(exc. VAT)

£92.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.43

*price indicative

RS Stock No.:
218-741
Mfr. Part No.:
CS3004
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Type

Half Mask

Size

M

Series

CS

Colour

White

COO (Country of Origin):
AU
The Cleanspace Half Masks are designed for use with The Cleanspace HALO system. Made from soft silicone, they mold to the face and prevent allergic dermatitis. Not certified intrinsically safe. Consult site Intrinsically Safe approvals if needed and follow a standards AS/NZS1716 2012 EN 12942.

Mask Fit Test adaptor available for TSI Porta count fit testing
Easy removal Compatible with most cleaning and disinfection protocols
Transparent and facilitates communication

Related links