Cleanspace CS Series Half Mask Respirator Mask, Size S Hypoallergenic

Subtotal (1 unit)*

£84.34

(exc. VAT)

£101.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.34

*price indicative

RS Stock No.:
218-738
Mfr. Part No.:
CS3003
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Sub Type

Half Mask

Product Type

Respirator Mask

Size

S

Hypoallergenic

Yes

Series

CS

Colour

White

Material

Soft Silicone Cushion, Nylon Clip, Polycarbonate

Standards/Approvals

IP Rating 66, EN 12942, AS/NZS1716:2012

COO (Country of Origin):
AU
The Cleanspace Half Masks are designed for use with The Cleanspace HALO system. Made from soft silicone, they mold to the face and prevent allergic dermatitis. Not certified intrinsically safe. Consult site Intrinsically Safe approvals if needed and follow standards AS/NZS1716 2012 EN 12942.

Mask Fit Test adaptor available for TSI Porta count fit testing

Easy removal Compatible with most cleaning and disinfection protocols.

Transparent and facilitates communication

Related links