GVS SPR Series Half Mask Respirator Mask, Size M/L
- RS Stock No.:
- 468-505
- Mfr. Part No.:
- SPR535
- Brand:
- GVS
Subtotal (1 unit)*
£76.67
(exc. VAT)
£92.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.67 |
*price indicative
- RS Stock No.:
- 468-505
- Mfr. Part No.:
- SPR535
- Brand:
- GVS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GVS | |
| Sub Type | Half Mask | |
| Product Type | Respirator Mask | |
| Size | M/L | |
| Series | SPR | |
| Colour | White, Blue | |
| Material | Nylon, Silicone Free, Mask: Thermoplastic Elastomer, Mask Body: Latex | |
| Standards/Approvals | UKCA 0086, ISO 10993-10: 2010, EN166 Class 1.B.K.N., EN14387: 2004 + A1: 2008, EN140: 1998, CE 2797 | |
| Select all | ||
|---|---|---|
Brand GVS | ||
Sub Type Half Mask | ||
Product Type Respirator Mask | ||
Size M/L | ||
Series SPR | ||
Colour White, Blue | ||
Material Nylon, Silicone Free, Mask: Thermoplastic Elastomer, Mask Body: Latex | ||
Standards/Approvals UKCA 0086, ISO 10993-10: 2010, EN166 Class 1.B.K.N., EN14387: 2004 + A1: 2008, EN140: 1998, CE 2797 | ||
Non Compliant
- COO (Country of Origin):
- RO
The GVS Respirator provides advanced protection against inorganic gases and vapors, dust, metal fumes, mists, and micro-organisms such as bacteria and viruses. It is equipped with a high-efficiency synthetic particulate air (HESPA) filter and high activated carbon for optimal safety. The respirator features a pore size of 0.3 μm and ensures a minimum retention efficiency of 99.95%. It is compliant with EN140 and EN14387+A1 standards.
Mask body made of Thermo plastic elastomer
Related links
- GVS SPR Series Half-Type Respirator Mask, Size S/M
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic
- GVS Elipse Series Half-Type Half Mask with Replacement Filters, Size M/L
- 3M 7000077080 Series Half-Type Respirator Mask, Size M
- Moldex 7005 Series Half-Type Respirator Mask, Size M
- Cleanspace CS Series Half-Type Respirator Mask, Size M
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask, Size M
- Cleanspace KITCS Series Half-Type Respirator Mask, Size M
