GVS SPR Series Half-Type Respirator Mask, Size S/M
- RS Stock No.:
- 468-501
- Mfr. Part No.:
- SPR673
- Brand:
- GVS
Subtotal (1 unit)*
£74.32
(exc. VAT)
£89.18
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.32 |
*price indicative
- RS Stock No.:
- 468-501
- Mfr. Part No.:
- SPR673
- Brand:
- GVS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GVS | |
| Type | Half Mask | |
| Size | S/M | |
| Series | SPR | |
| Colour | Blue, Grey | |
| Select all | ||
|---|---|---|
Brand GVS | ||
Type Half Mask | ||
Size S/M | ||
Series SPR | ||
Colour Blue, Grey | ||
Non Compliant
- COO (Country of Origin):
- RO
The GVS Respirator with replacement filters features a compact, lightweight, and flexible design that fits the face perfectly. It offers unique and innovative combined protection, minimizing risks of non-compatibility, non-conformity, and mist build-up. The large central non-return exhalation valve reduces breathing resistance and keeps moisture build-up inside the mask to a minimum. The mask body complies with EN140: 1998, while the filters meet EN14387: 2004 + A1: 2008 A2P3 R D standards for protection against organic gases and dust. Additionally, it is certified with EN166 2C-1.2 - 1.B.K.N 3-B for UV protection, good color recognition, optical class 1, medium energy impact, anti-fog, and anti-scratch properties. CE 2797 and UKCA 0086 certifications ensure high quality and safety.
Medical grade TPE conforms to ISO 10993-10: 2010 for irritations
Mask body latex and silicone free
Valve body Nylon
Inhalation and Exhalation diaphragm Silicone
4-point adjustable elasticated head and neck strap with comfort pad in TPE
Mask body latex and silicone free
Valve body Nylon
Inhalation and Exhalation diaphragm Silicone
4-point adjustable elasticated head and neck strap with comfort pad in TPE
Related links
- GVS SPR Series Half-Type Respirator Mask, Size S/M
- GVS SPR Series Half-Type Respirator Mask, Size M/L
- Sundstrom SR 100 Series Half-Type Respirator Mask S
- GVS Elipse ABEK1P3 Series Half-Type Respirator Mask with Replacement Filters M
- 3M 7500 Series Half-Type Respirator Mask, Size S
- Cleanspace CS Series Half-Type Respirator Mask, Size S
- Moldex 7004 Series Half-Type Respirator Mask, Size S
- Moldex 700 Series Series Half-Type Respirator Mask Hypoallergenic
