GVS SPR Series Half-Type Respirator Mask, Size S/M
- RS Stock No.:
- 468-503
- Mfr. Part No.:
- SPR534
- Brand:
- GVS
Subtotal (1 unit)*
£74.44
(exc. VAT)
£89.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.44 |
*price indicative
- RS Stock No.:
- 468-503
- Mfr. Part No.:
- SPR534
- Brand:
- GVS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GVS | |
| Type | Half Mask | |
| Size | S/M | |
| Series | SPR | |
| Colour | Blue, White | |
| Select all | ||
|---|---|---|
Brand GVS | ||
Type Half Mask | ||
Size S/M | ||
Series SPR | ||
Colour Blue, White | ||
Non Compliant
- COO (Country of Origin):
- RO
The GVS Respirator offers combined protection against organic and inorganic gases and vapors, dust, metal fumes, mists, and micro-organisms, including bacteria and viruses. It features a high-efficiency synthetic particulate air (HESPA) filter and high activated carbon for enhanced protection. The respirator has a pore size of 0.3 μm and achieves a minimum efficiency retention range of 99.95%. It conforms to EN140 and EN14387+A1 standards. This model combines a safety goggle and half mask for optimal safety and comfort. EN166 Class 1.B.K.N. (Anti-Fog & Anti-Scratch) CE 2797 - UKCA 0086.
Mask body made of Thermo plastic elastomer
Related links
- GVS SPR Series Half-Type Respirator Mask, Size S/M
- GVS SPR Series Half-Type Respirator Mask, Size M/L
- Sundstrom SR 100 Series Half-Type Respirator Mask S
- GVS Elipse ABEK1P3 Series Half-Type Respirator Mask with Replacement Filters M
- 3M 7500 Series Half-Type Respirator Mask, Size S
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- Cleanspace CS Series Half-Type Respirator Mask, Size S
- Moldex 7004 Series Half-Type Respirator Mask, Size S
