Moldex 3100 Series Mask Respirator Mask FFP2 R D, Size M/L
- RS Stock No.:
- 634-842
- Mfr. Part No.:
- 310001
- Brand:
- Moldex
Subtotal (1 box of 10 units)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2.85 | £0.285 |
*price indicative
- RS Stock No.:
- 634-842
- Mfr. Part No.:
- 310001
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Mask | |
| Size | M/L | |
| Series | 3100 | |
| Colour | White | |
| Protection Rating | FFP2 R D | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Mask | ||
Size M/L | ||
Series 3100 | ||
Colour White | ||
Protection Rating FFP2 R D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Air FFP2 masks provide protection against dust mist and fumes featuring ActivForm technology that adapts automatically to the face without manual adjustments. The durable DuraMesh structure ensures strength while the Ventex valve opens at low exhalation pressure to reduce heat and moisture. The AirWave pleated filter offers extended life with significantly reduced breathing resistance. These masks meet EN1492001 plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Clip & Adjustable Strap
Dolomite clogging test
100% PVC-FREE
Dolomite clogging test
100% PVC-FREE
Related links
- Moldex 3155 Series Mask Respirator Mask FFP2 R D, Size S/M
- Moldex 3150 Series Mask Respirator Mask FFP2 R D, Size S/M
- Moldex 3308 Series Mask Respirator Mask FFP2 R D
- Moldex 2400 Series Mask Respirator Mask FFP2 NR D M
- Moldex Air Respirator Respirator Mask FFP2 R D
- Moldex 3250 Series Mask Respirator Mask FFP3 R D, Size S/M
- Moldex 3255 Series Mask Respirator Mask FFP3 R D, Size S/M
- Moldex 7122 Series Half-Type Respirator Mask A1P2 R D, Size M
