Moldex 3150 Series Mask Respirator Mask FFP2 R D, Size S/M

Subtotal (1 box of 10 units)*

£2.81

(exc. VAT)

£3.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2.81£0.281

*price indicative

RS Stock No.:
634-843
Mfr. Part No.:
315001
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Type

Mask

Size

S/M

Series

3150

Colour

White

Protection Rating

FFP2 R D

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex Air FFP2 masks provide protection against dust mist and fumes featuring ActivForm technology that adapts automatically to the face without manual adjustments. The durable DuraMesh structure ensures strength while the Ventex valve opens at low exhalation pressure to reduce heat and moisture. The AirWave pleated filter offers extended life with significantly reduced breathing resistance. These masks meet EN1492001 plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.

Clip & Adjustable Strap
Dolomite clogging test
100% PVC-FREE

Related links