Moldex 3308 Series Mask Respirator Mask FFP2 R D
- RS Stock No.:
- 634-847
- Mfr. Part No.:
- 330801
- Brand:
- Moldex
Subtotal (1 box of 5 units)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.37 | £1.674 |
*price indicative
- RS Stock No.:
- 634-847
- Mfr. Part No.:
- 330801
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Mask | |
| Series | 3308 | |
| Colour | White | |
| Protection Rating | FFP2 R D | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Mask | ||
Series 3308 | ||
Colour White | ||
Protection Rating FFP2 R D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex FFP2 masks with air plus ProValve offer protection against dust mist and fumes and feature ActivForm technology that automatically adapts to the face without manual adjustments. The strong DuraMesh shell ensures durability while the built-in ProValve reduces condensation from exhaled air. The long-life AirWave pleated filter provides reduced breathing resistance and the full 3D face seal enhances fit and wearing comfort. These masks meet EN1492001 plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Adjustable Strap & Flexible Clip
Dolomite clogging test
100% PVC-FREE
Dolomite clogging test
100% PVC-FREE
Related links
- Moldex 3150 Series Mask Respirator Mask FFP2 R D, Size S/M
- Moldex 3100 Series Mask Respirator Mask FFP2 R D, Size M/L
- Moldex 3155 Series Mask Respirator Mask FFP2 R D, Size S/M
- Moldex Air Respirator Respirator Mask FFP2 R D
- Moldex 2405 Series Mask Respirator Mask FFP2 NR D
- Moldex 2480 Series Mask Respirator Mask FFP2 NR D
- Moldex 2445 Series Mask Respirator Mask FFP2 NR D
- Moldex 2475 Series Mask Respirator Mask FFP2 NR D
