Subtotal (1 unit)*
£39.95
(exc. VAT)
£47.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 08 December 2025
- Plus 5 unit(s) shipping from 08 December 2025
- Plus 13 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.95 |
*price indicative
- RS Stock No.:
- 747-1563
- Mfr. Part No.:
- 7501
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Half Mask | |
| Size | Small | |
| Series | 7500 | |
| Colour | Blue, Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Half Mask | ||
Size Small | ||
Series 7500 | ||
Colour Blue, Grey | ||
RoHS Status: Exempt
3M Series 7500 Respirator Mask, Small - 7501
This respirator mask by 3M in a small size and blue/grey colour is designed to provide high-quality protection in various industries. With its reliable construction and efficient design, this mask ensures safety and comfort for users.
Features & Benefits
• Compact and lightweight design for easy wearability
• Dual-tone colour scheme in blue and grey for a modern look
• Half mask design for enhanced breathability and comfort
• Small size specially tailored for a snug fit
• Dual-tone colour scheme in blue and grey for a modern look
• Half mask design for enhanced breathability and comfort
• Small size specially tailored for a snug fit
Applications
• Ideal for use in manufacturing settings
• Suitable for technicians working with electronics and automation systems
• Suitable for technicians working with electronics and automation systems
Can it be worn for long hours without causing discomfort?
Yes, the small size and half mask design ensure a comfortable fit for extended wear.
Will it provide adequate protection against harmful particles in the air?
Yes, the 3M respirator mask offers reliable protection in various industrial environments.
Is it suitable for use in confined spaces?
Yes, the compact design of the mask makes it reliable for working in tight spaces.
Related links
- 3M 7500 Series Half-Type Respirator Mask, Size L
- 3M 7500 Series Half-Type Respirator Mask, Size S
- 3M 7500 Series Half-Type Respirator Mask, Size Medium
- 3M 7500 Series Half-Type Mask Respirator, Size Large
- 3M 7500 Series Half-Type Reusable Half-Mask Kit Hypoallergenic
- 3M 7500 Series Half-Type Half Mask A1P2 R D with Replacement Filters Hypoallergenic
- 3M 6500 Series Half-Type Respirator Mask, Size Small
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Small



