3M 6500 Series Half-Type Respirator Mask, Size Small
- RS Stock No.:
- 815-4164
- Mfr. Part No.:
- 3M 6501QL
- Brand:
- 3M
Subtotal (1 unit)*
£36.57
(exc. VAT)
£43.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.57 |
*price indicative
- RS Stock No.:
- 815-4164
- Mfr. Part No.:
- 3M 6501QL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Half Mask | |
| Size | Small | |
| Hypoallergenic | No | |
| Series | 6500 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Half Mask | ||
Size Small | ||
Hypoallergenic No | ||
Series 6500 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Series 6500 Respirator Mask, Grey, Small - 3M 6501QL
This 3M respirator mask in grey, small size has been designed for tough work environments. It offers comfort, durability, and stability with a firm silicone faceseal and a strong body construction for optimal protection.
Features & Benefits
• Soft yet firm silicone faceseal provides comfort and stability
• Lightweight design for extended product life in high-heat environments
• Overmoulded, low-profile design for easy cleaning and maintenance
• Compatible with 3M welding/grinding shields for added versatility
• Cool Flow exhalation valve reduces heat and moisture for enhanced comfort during use
• Lightweight design for extended product life in high-heat environments
• Overmoulded, low-profile design for easy cleaning and maintenance
• Compatible with 3M welding/grinding shields for added versatility
• Cool Flow exhalation valve reduces heat and moisture for enhanced comfort during use
Applications
• Ideal for use in rugged work environments
Can it be used in high-heat environments?
Yes, the lightweight design keeps its shape in high-heat environments.
Will it fit small face sizes comfortably?
Yes, the small size option ensures a comfortable and secure fit.
Is it compatible with welding/grinding shields?
Yes, it is compatible with 3M welding/grinding shields for added protection.
Related links
- 3M 6500 Series Half-Type Respirator Mask, Size Large
- 3M 6500 Series Half-Type Respirator Mask, Size Medium
- 3M 7500 Series Half-Type Respirator Mask, Size Small
- 3M 6500 Series Half-Type Half Mask, Size M
- 3M 6500 Series Half-Type Half Mask Hypoallergenic
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Small
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic



