3M 6500 Series Half-Type Half Mask, Size M
- RS Stock No.:
- 650-106
- Mfr. Part No.:
- 7100020699
- Brand:
- 3M
Subtotal (1 box of 10 units)*
£363.83
(exc. VAT)
£436.60
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £363.83 | £36.383 |
*price indicative
- RS Stock No.:
- 650-106
- Mfr. Part No.:
- 7100020699
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Half Mask | |
| Size | M | |
| Series | 6500 | |
| Includes Replacement Filters | No | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Half Mask | ||
Size M | ||
Series 6500 | ||
Includes Replacement Filters No | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Rugged Comfort Quick Latch Half Facepiece has quick latch drop-down mechanism allows for easy on and off for moving in and out of contaminated areas without needing to remove a hard hat or faceshield.
Reusable respirator designed for tough and dirty work environments
Related links
- 3M 6500 Series Half-Type Half Mask Hypoallergenic
- 3M 6500 Series Half-Type Respirator Mask, Size Small
- 3M 6500 Series Half-Type Respirator Mask, Size Large
- 3M 6500 Series Half-Type Respirator Mask, Size Medium
- 3M HF-300 Series Half-Type Half Mask, Size M
- Cleanspace CS300 Series Half-Type Half Mask, Size M
- Honeywell Safety HM500 Series Half-Type Half Mask, Size M
- Moldex Moldex 7000 Series Series Half-Type Half Mask, Size M



