BLS BLS 4500next Series Half Mask Replacement Filter Included Respirator Mask, Size M/L Hypoallergenic

Subtotal (1 unit)*

£36.64

(exc. VAT)

£43.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.64

*price indicative

RS Stock No.:
197-221
Mfr. Part No.:
8002123
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Sub Type

Half Mask

Product Type

Respirator Mask

Size

M/L

Hypoallergenic

Yes

Series

BLS 4500next

Colour

Black, Green

Material

Polypropylene, Coated Rubber, Silicone, Polyamide, Polyester, Thermoplastic Elastomer

Replacement Filter Included

Yes

Standards/Approvals

European Regulation 2016/425, ISO 9001, harmonised standard EN 140:1998

RoHS Status: Exempt

COO (Country of Origin):
IT
The BLS Reusable half masks are available with silicone or thermoplastic face piece. Used in combination with twin bayonet filters with quick connection, they protect from toxic gases, vapours and particles. Easy inspection and cleaning, thanks to the fast opening of the frontal shield. Standards = EN 140:1998

Front shield with a quick hooking and unhooking system with sliding elastics

New thinner and lighter harness with quick adjustment

Excellent compatibility with other PPEs such as glasses and helmets

New hooks with faster and more intuitive locking system

Related links