BLS BLS 4000next Series Half Mask Replacement Filter Included Reusable Respirator, Size M/L Hypoallergenic

Subtotal (1 unit)*

£24.56

(exc. VAT)

£29.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.56

*price indicative

RS Stock No.:
197-248
Mfr. Part No.:
8002114
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Sub Type

Half Mask

Product Type

Reusable Respirator

Size

M/L

Hypoallergenic

Yes

Series

BLS 4000next

Colour

Green, Black

Material

Silicone, Polyamide, Polyester, Polypropylene, Coated Rubber, Thermoplastic Elastomer

Replacement Filter Included

Yes

Standards/Approvals

Certified according to European Regulation 2016/425 (Personal Protective Equipments), Certified as PPE of III category, in presumption of conformity to harmonised standard EN 140:1998

RoHS Status: Exempt

COO (Country of Origin):
IT
The BLS Reusable half masks are available with silicone or thermoplastic face piece. Used in combination with twin bayonet filters with quick connection, they protect from toxic gases, vapours and particles. This mask offers easy inspection and cleaning, thanks to the fast opening of the frontal shield. Standards = EN 140:1998

Front shield with a quick hooking and unhooking system

New thinner and lighter harness

Excellent compatibility with other PPEs such as glasses and helmets

New hooks with faster and more intuitive locking system

Related links