BLS BLS 5000 Series Full-Type Reusable Respirator, Size M, Hypoallergenic
- RS Stock No.:
- 197-187
- Mfr. Part No.:
- 8001036
- Brand:
- BLS
Subtotal (1 unit)*
£124.06
(exc. VAT)
£148.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.06 |
*price indicative
- RS Stock No.:
- 197-187
- Mfr. Part No.:
- 8001036
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Type | Full Mask | |
| Size | M | |
| Hypoallergenic | Yes | |
| Includes Replacement Filters | No | |
| Series | BLS 5000 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Type Full Mask | ||
Size M | ||
Hypoallergenic Yes | ||
Includes Replacement Filters No | ||
Series BLS 5000 | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Reusable full face masks are available in silicone or thermoplastic rubber. They are designed to be used in combi nation with our quick bayonet filters that protect against gas, vapours and toxic particulates. Standards = EN 140:1998
Anti fog
Easily replaceable
Fixed on 6 connection points
Very good resistance to high heat
Easily replaceable
Fixed on 6 connection points
Very good resistance to high heat
Related links
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Air Respirator Respirator Mask with Replacement Filters, Size M
- BLS BLS 5000 Series Air Respirator Respirator Mask with Replacement Filters M, S
- MSA Safety Advantage 3000 Series Half-Type Mask Respirator Hypoallergenic
- Moldex Compact Mask Series Half-Type Respirator Mask Hypoallergenic