BLS BLS 4000next Series Half-Type Reusable Respirator, Size S/M, Hypoallergenic
- RS Stock No.:
- 197-245
- Mfr. Part No.:
- 8002111
- Brand:
- BLS
Subtotal (1 unit)*
£17.71
(exc. VAT)
£21.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.71 |
*price indicative
- RS Stock No.:
- 197-245
- Mfr. Part No.:
- 8002111
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Type | Half Mask | |
| Size | S/M | |
| Hypoallergenic | Yes | |
| Series | BLS 4000next | |
| Colour | Black, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Type Half Mask | ||
Size S/M | ||
Hypoallergenic Yes | ||
Series BLS 4000next | ||
Colour Black, Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Reusable half masks are available with silicone or thermoplastic face piece. Used in combination with twin bayonet filters with quick connection, they protect from toxic gases, vapours and particles. This mask offers easy inspection and cleaning, thanks to the fast opening of the frontal shield. Standards = EN 140:1998
Front shield with a quick hooking and unhooking system
New thinner and lighter harness
Excellent compatibility with other PPEs such as glasses and helmets
New hooks with faster and more intuitive locking system
New thinner and lighter harness
Excellent compatibility with other PPEs such as glasses and helmets
New hooks with faster and more intuitive locking system
Related links
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS SGE46 Series Half-Type Reusable Respirator
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- 3M 7500 Series Half-Type Reusable Half-Mask Kit Hypoallergenic