BLS BLS 4500 next Series Half-Type Respirator Mask, Size M/L, Hypoallergenic
- RS Stock No.:
- 197-223
- Mfr. Part No.:
- 8002118
- Brand:
- BLS
Subtotal (1 unit)*
£46.39
(exc. VAT)
£55.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.39 |
*price indicative
- RS Stock No.:
- 197-223
- Mfr. Part No.:
- 8002118
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Type | Half Mask | |
| Size | M/L | |
| Hypoallergenic | Yes | |
| Series | BLS 4500 next | |
| Colour | Black, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Type Half Mask | ||
Size M/L | ||
Hypoallergenic Yes | ||
Series BLS 4500 next | ||
Colour Black, Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Reusable half masks are available with silicone or thermoplastic face piece. Used in combination with twin bayonet filters with quick connection, they protect from toxic gases, vapours and particles. Easy inspection and cleaning, thanks to the fast opening of the frontal shield. Standards = EN 140:1998
Front shield with a quick hooking and unhooking system with sliding elastics
New thinner and lighter harness with quick adjustment
Excellent compatibility with other PPEs such as glasses and helmets
New hooks with faster and more intuitive locking system
New thinner and lighter harness with quick adjustment
Excellent compatibility with other PPEs such as glasses and helmets
New hooks with faster and more intuitive locking system
Related links
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic
- BLS BLS 680next Series Mask Respirator Mask Hypoallergenic
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- Moldex 7000 Series Half-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage Series Half-Type Respirator Mask Hypoallergenic
- GVS SPR Series Half-Type Respirator Mask, Size M/L
- Moldex Compact Mask Series Half-Type Respirator Mask Hypoallergenic