BLS BLS SGE46 Series Half-Type Reusable Respirator
- RS Stock No.:
- 197-250
- Mfr. Part No.:
- 8002059
- Brand:
- BLS
Subtotal (1 unit)*
£24.26
(exc. VAT)
£29.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.26 |
*price indicative
- RS Stock No.:
- 197-250
- Mfr. Part No.:
- 8002059
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Type | Half Mask | |
| Size | One Size | |
| Series | BLS SGE46 | |
| Colour | Black, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Type Half Mask | ||
Size One Size | ||
Series BLS SGE46 | ||
Colour Black, Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Reusable half masks with universal connection are flexible silicone masks that combined with standard EN148-1 threaded filters universal for all respiratory protection devices can protect against gases/vapours and toxic particulates. Standards = EN 140:1998
Fixed on 4 points directly on the rigid body of the mask
Face piece made of silicone rubber
CE marked
Face piece made of silicone rubber
CE marked
Related links
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- 3M 7500 Series Half-Type Reusable Half-Mask Kit Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 5000 Series Full-Type Reusable Respirator Hypoallergenic
- BLS BLS 8100next Series Half-Type Half Mask A1P2 R D with Replacement Filters
- BLS BLS 8400next Series Half-Type Half Mask ABEK1P3 R D with Replacement Filters