MSA Safety Advantage 3000 Series Half-Type Mask Respirator, Size M, Hypoallergenic

Subtotal (1 unit)*

£31.04

(exc. VAT)

£37.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.04

*price indicative

RS Stock No.:
637-077
Mfr. Part No.:
430356
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Type

Half Mask

Size

M

Hypoallergenic

Yes

Series

Advantage 3000

Colour

Blue, White

RoHS Status: Exempt

COO (Country of Origin):
US
The MSA Safety Half-Mask Respirator offers maximum protection while maintaining comfort throughout long shifts. Designed for workers exposed to varying hazards like fumes, mists, and gases, it delivers reliable and efficient respiratory protection. The patented MultiFlex system ensures a secure fit, combining rubber and plastic for a soft, pliable design that conforms to the wearer’s unique facial features. This combination provides a pressure-free fit, offering high comfort and long-lasting protection for a range of industrial applications.

Lightweight
Cost-efficient
Thermoplastic rubber increases softness and decreases weight
Multiflex system equalizes facial pressure
AnthroCurve conforms to each user's face

Related links