MSA Safety Advantage 420 Series Half-Type Respirator Mask, Size S, Hypoallergenic
- RS Stock No.:
- 637-069
- Mfr. Part No.:
- 10102273
- Brand:
- MSA Safety
Subtotal (1 unit)*
£53.36
(exc. VAT)
£64.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.36 |
*price indicative
- RS Stock No.:
- 637-069
- Mfr. Part No.:
- 10102273
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Type | Half Mask | |
| Size | S | |
| Hypoallergenic | Yes | |
| Series | Advantage 420 | |
| Colour | Black/Grey | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Type Half Mask | ||
Size S | ||
Hypoallergenic Yes | ||
Series Advantage 420 | ||
Colour Black/Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MSA Safety Half Mask Respirator, Advantage 420, is a top-tier choice for respiratory protection, featuring a UniBond over-mold face piece and an AnthroCurve face seal for an exceptional fit and comfort. Its low-profile design ensures a secure, ergonomic fit while reducing interference with vision. The innovative yoke and harness system (patent pending) makes donning and doffing the respirator easy, while maintaining a customized fit for each user. This combination of design and functionality offers superior protection and comfort in demanding environments.
Four-point yoke and harness design promotes easy donning and doffing
Easily switches between lock-down and drop-down mode
Designed for easy integration with other personal protective equipment
Latex-free
Easily switches between lock-down and drop-down mode
Designed for easy integration with other personal protective equipment
Latex-free
Related links
- MSA Safety Advantage 420 Series Half-Type Respirator Mask, Size M
- MSA Safety Advantage 420 Series Half-Type Respirator Mask, Size L
- MSA Safety Advantage Series Full-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage 3000 Series Half-Type Mask Respirator Hypoallergenic
- MSA Safety Advantage Series Half-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage 410 Series Half-Type Respirator Mask, Size M
- Moldex 700 Series Series Half-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
