GVS Elipse Integra Series Half Mask Replacement Filter Included Half Mask, Size M/L
- RS Stock No.:
- 228-584
- Mfr. Part No.:
- SPR406
- Brand:
- GVS
Subtotal (1 unit)*
£56.74
(exc. VAT)
£68.09
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2 left, ready to ship
- Plus 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.74 |
*price indicative
- RS Stock No.:
- 228-584
- Mfr. Part No.:
- SPR406
- Brand:
- GVS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GVS | |
| Product Type | Half Mask | |
| Sub Type | Half Mask | |
| Size | M/L | |
| Series | Elipse Integra | |
| Colour | Blue | |
| Replacement Filter Included | Yes | |
| Material | Thermoplastic Elastomer, Nylon | |
| Standards/Approvals | EN143:2000+A1:2006 P3 RD, ISO 10993-10:2010, EN166 Class 1.B.K.N. (Anti-Fog & Anti-Scratch), CE 2797, EN140:1998, UKCA 0086 | |
| Select all | ||
|---|---|---|
Brand GVS | ||
Product Type Half Mask | ||
Sub Type Half Mask | ||
Size M/L | ||
Series Elipse Integra | ||
Colour Blue | ||
Replacement Filter Included Yes | ||
Material Thermoplastic Elastomer, Nylon | ||
Standards/Approvals EN143:2000+A1:2006 P3 RD, ISO 10993-10:2010, EN166 Class 1.B.K.N. (Anti-Fog & Anti-Scratch), CE 2797, EN140:1998, UKCA 0086 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The GVS Elipse Half Face Mask P3 Respirator with replacement filters. Compact lightweight and flexible design which adapts and fits perfectly to the face and offers a unique and innovative combined protection reducing risks of non compatibility non conformity and mist build up. Large central non return exhalation valve which reduces the breathing resistance for the user and keeps moisture build up inside the mask to a minimum. Lightweight non slip strap that is easily adjusted in 4 positions for improved comfort and to allow safe use even in high humidity or wet conditions.
Weight of Mask and Filter is 203 g combined comes under medium and Large size
5 years of shelf Live for mask and filters
Filters are reusable and changeable
Protects against harmful dusts such as asbestos and bauxite
Interchangeable P3 filters have a minimum efficiency of 99.95% at 0.3 micro and a breathing resistance of 3 mbar at a flow rate of 47.5l/min for each filter
Related links
- GVS Elipse Integra Series Half-Type Half Mask with Replacement Filters, Size M/L
- GVS Elipse Series Half-Type Half Mask with Replacement Filters, Size M/L
- GVS Elipse ABEK1P3 Series Half-Type Respirator Mask with Replacement Filters M
- GVS SPR Series Half-Type Respirator Mask, Size M/L
- BLS BLS 4000next Series Half-Type Reusable Respirator Hypoallergenic
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic
- 3M 6000 Series Half-Type Half Mask A1P2 R D with Replacement Filters, Size M
- 3M 7500 Series Half-Type Half Mask A1P2 R D with Replacement Filters Hypoallergenic
