GVS Elipse Integra Series Half-Type Half Mask with Replacement Filters, Size M/L

Subtotal (1 unit)*

£74.32

(exc. VAT)

£89.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.32

*price indicative

RS Stock No.:
228-588
Mfr. Part No.:
SPR674
Brand:
GVS
Find similar products by selecting one or more attributes.
Select all

Brand

GVS

Type

Half Mask

Size

M/L

Includes Replacement Filters

Yes

Series

Elipse Integra

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
RO
The GVS Elipse Half Face Mask Respirator with replacement filters. Compact lightweight and flexible design which adapts and fits perfectly to the face and offers a unique and innovative combined protection reducing risks of non compatibility non conformity and mist build up. Large central non return exhalation valve which reduces the breathing resistance for the user and keeps moisture build up inside the mask to a minimum. Lightweight and non slip strap that is easily adjusted in 4 positions for improved comfort and to allow safe use even in high humidity or wet conditions.

Weight of Mask and Filter is 384 g combined comes under small and medium size
5 years of shelf Live for mask and filters
Each respirator is supplied pre fitted with two gas or combined gas and particulate cartridge filters for the protection against a range of gases dust and mists
Once the cartridges are finished and they can be replaced with new filters
P3 filters have a minimum efficiency of 99.95% at 0.3 microns

Related links