Vishay, DTO D2TO Thick Film, Surface Mount 12 Resistor Sample Kit 4, 0.01 Ω → 550 kΩ

Image representative of range

Subtotal (1 unit)*

£379.46

(exc. VAT)

£455.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.46

*price indicative

RS Stock No.:
877-965
Mfr. Part No.:
ACCLFFDTOD2TOSPLKT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Resistor Sample Kit

Number of Values

12

Resistance Range

0.01 Ω → 550 kΩ

Automotive Standard

AEC-Q200

Technology

Thick Film

Series

DTO D2TO

Kit Type

Resistor Kit

Number of Pieces per Value

4

Total Number of Pieces

96

Standards/Approvals

RoHS

Resistance Tolerance

± 1 %

Maximum Power Rating

35W

COO (Country of Origin):
CZ
The Vishay sample kit provides engineers with a selection of high-performance thick film resistors, enabling quick validation and testing of models in demanding environments.

AEC-Q200 qualified for reliability in automotive applications

Wide resistance range from 0.01 Ohm to 550 kOhm to meet diverse design needs

Surface-mounted resistors available in two package styles for versatile applications

Temperature coefficients of ± 150 ppm/°C for stable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy