Vishay, D2TO 20 Thick Film, Surface Mount 15 Resistor Sample Kit 4, 0.01 Ω → 550 kΩ
- RS Stock No.:
- 877-962
- Mfr. Part No.:
- ACCLFFD2TO20SPLKIT
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£229.40
(exc. VAT)
£275.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £229.40 |
| 10 + | £206.92 |
*price indicative
- RS Stock No.:
- 877-962
- Mfr. Part No.:
- ACCLFFD2TO20SPLKIT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor Sample Kit | |
| Mount Type | Surface Mount | |
| Number of Values | 15 | |
| Resistance Range | 0.01 Ω → 550 kΩ | |
| Technology | Thick Film | |
| Automotive Standard | AEC-Q200 | |
| Series | D2TO 20 | |
| Total Number of Pieces | 60 | |
| Kit Type | Resistor Kit | |
| Number of Pieces per Value | 4 | |
| Standards/Approvals | RoHS | |
| Resistance Tolerance | ± 1 % | |
| Maximum Power Rating | 20W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor Sample Kit | ||
Mount Type Surface Mount | ||
Number of Values 15 | ||
Resistance Range 0.01 Ω → 550 kΩ | ||
Technology Thick Film | ||
Automotive Standard AEC-Q200 | ||
Series D2TO 20 | ||
Total Number of Pieces 60 | ||
Kit Type Resistor Kit | ||
Number of Pieces per Value 4 | ||
Standards/Approvals RoHS | ||
Resistance Tolerance ± 1 % | ||
Maximum Power Rating 20W | ||
- COO (Country of Origin):
- CZ
The Vishay sample kit offers a comprehensive selection of high-performance thick film resistors, designed for reliable operation in challenging environments. It includes a variety of resistor values for engineers to validate their designs quickly.
AEC-Q200 qualified for automotive applications
Capable of handling 20 W at 25 °C case temperature
Non-inductive design ensures minimal signal interference
Wide resistance range from 0.01 Ohm to 550 kOhm
Related links
- Vishay Surface Mount 15 Resistor Sample Kit 4, 0.01 Ω to 550 kΩ
- Vishay Surface Mount 12 Resistor Sample Kit 4, 0.01 Ω to 550 kΩ
- Resistor Kits
- Vishay, Through Hole Aluminium Capacitor Sample Kit
- Koa Resistor Sample Kits
- TDK Chip Inductor Inductor Sample Kit
- TDK Power Inductor Inductor Sample Kit
- TDK Transponder Coil Inductor Sample Kit
