Vishay, DTO D2TO Thick Film, Surface Mount 12 Resistor Sample Kit 4, 0.01 Ω → 550 kΩ
- RS Stock No.:
- 877-964
- Mfr. Part No.:
- ACCLFFDTOSPLKIT
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£238.62
(exc. VAT)
£286.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £238.62 |
| 10 + | £228.36 |
*price indicative
- RS Stock No.:
- 877-964
- Mfr. Part No.:
- ACCLFFDTOSPLKIT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Resistor Sample Kit | |
| Number of Values | 12 | |
| Resistance Range | 0.01 Ω → 550 kΩ | |
| Technology | Thick Film | |
| Automotive Standard | AEC-Q200 | |
| Series | DTO D2TO | |
| Total Number of Pieces | 96 | |
| Kit Type | Resistor Kit | |
| Number of Pieces per Value | 4 | |
| Standards/Approvals | RoHS | |
| Resistance Tolerance | ± 1 % | |
| Maximum Power Rating | 35W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Resistor Sample Kit | ||
Number of Values 12 | ||
Resistance Range 0.01 Ω → 550 kΩ | ||
Technology Thick Film | ||
Automotive Standard AEC-Q200 | ||
Series DTO D2TO | ||
Total Number of Pieces 96 | ||
Kit Type Resistor Kit | ||
Number of Pieces per Value 4 | ||
Standards/Approvals RoHS | ||
Resistance Tolerance ± 1 % | ||
Maximum Power Rating 35W | ||
- COO (Country of Origin):
- CZ
The Vishay sample kit provides a selection of high-performance thick film resistors engineered for reliable use in demanding environments. It allows for quick validation of various resistor values with easy identification, catering to engineers and designers.
AEC-Q200 qualified components ensure compliance with automotive standards
Available in surface-mounted configurations suitable for both DTO35 and D2TO35 styles
Wide resistance range from 0.01 Ohm to 550 kOhm accommodates diverse applications
Includes 96 resistors, with four of each unique Value for extensive testing capabilities
Related links
- Vishay Surface Mount 12 Resistor Sample Kit 4, 0.01 Ω to 550 kΩ
- Vishay Surface Mount 15 Resistor Sample Kit 4, 0.01 Ω to 550 kΩ
- Vishay Surface Mount 15 Resistor Sample Kit 4, 0.01 Ω to 550 kΩ
- Resistor Kits
- Vishay Surface 12 Resistor Kit 1000, 10 → 500 Ω
- Bourns 500 Ω → 100 kΩ
- Nova Through Hole 48 Resistor Kit 1480, 10 Ω → 1 MΩ
- Vishay, Through Hole Aluminium Capacitor Sample Kit
