Loctite HYSOL 3479 Grey 500 g Epoxy Resin Adhesive Can for Aluminium
- RS Stock No.:
- 787-7447
- Mfr. Part No.:
- 3479
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£101.69
(exc. VAT)
£122.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £101.69 | - |
| 6 - 14 | £94.47 | 7% |
| 15 + | £91.01 | 10% |
*price indicative
- RS Stock No.:
- 787-7447
- Mfr. Part No.:
- 3479
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Epoxy Resin Adhesive | |
| Material Compatibility | Aluminium | |
| Colour | Grey | |
| Package Type | Can | |
| Product Form | Epoxy | |
| Package Size | 500 g | |
| Trade Name | HYSOL 3479 | |
| Setting Time | 40min | |
| Cure Time | 150 min | |
| Shear Strength | 20N/mm² | |
| Mixing Ratio | 1:1 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 190°C | |
| Base Chemical | Metal | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Epoxy Resin Adhesive | ||
Material Compatibility Aluminium | ||
Colour Grey | ||
Package Type Can | ||
Product Form Epoxy | ||
Package Size 500 g | ||
Trade Name HYSOL 3479 | ||
Setting Time 40min | ||
Cure Time 150 min | ||
Shear Strength 20N/mm² | ||
Mixing Ratio 1:1 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 190°C | ||
Base Chemical Metal | ||
- COO (Country of Origin):
- FR
Loctite Epoxy Resin
The Loctite 500g epoxy resin is a grey, two-component epoxy adhesive ideal for the repair and recovery of worn and damaged machinery. It is ideal for application where high-temperature resistance is required and it is mostly used for aluminium.
Features and Benefits
Setting time is 40 minutes
Operating temperature ranges between -20°C and 190°C
cure time of 150 min at room temperature
Aluminium-like finish
Easy to mix
High plasticity, even for parts with complicated dimensions
After curing results in a non-rusting finish
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite HYSOL 9514 Grey 300 ml Epoxy Resin Adhesive Cartridge for Epoxy
- Electrolube ER2220 Grey, Black 250 g Epoxy Resin Adhesive Pack
- Electrolube Clear 250 g Epoxy Resin Adhesive Bag
- Electrolube Epoxy Resin ER2223 Black 250 g Epoxy Resin Adhesive Bag for Polybutylene carbonate
- Loctite HYSOL 3295 Green 50 ml Epoxy Adhesive Dual Cartridge for Plastic Metal
- Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Plastic Metal, Ceramic
- Araldite 2015-1 Transparent 2 kg Epoxy Resin Adhesive Tin
- 3M Scotchcast Resin 4 GS Yellow Plastic