Loctite HYSOL 9514 Grey 300 ml Epoxy Resin Adhesive Cartridge for Epoxy

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£81.32

(exc. VAT)

£97.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£81.32
6 - 14£78.07
15 +£76.43

*price indicative

RS Stock No.:
787-7425
Mfr. Part No.:
9514
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Epoxy Resin Adhesive

Material Compatibility

Epoxy

Colour

Grey

Product Form

Paste

Package Type

Cartridge

Package Size

300 ml

Trade Name

HYSOL 9514

Cure Time

30 min

Shear Strength

45N/mm²

Standards/Approvals

No

Viscosity

30000 → 60000 mPa·s

Base Chemical

Epoxy Resin

Specific Gravity

1.48

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
IT

Loctite Epoxy Resin Adhesive


The Loctite 300ml epoxy resin adhesive is a single component heat curing, grey, high-performance glue for structural bonding. It is formulated for applications that require toughness such as filter and magnet bonding. This product is suitable for gap-filling and is also resistant to high-temperature.

Features and Benefits


Suitable for induction curing

High shear and peel strength

Excellent chemical resistance

Operating temperature up to 200°C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy