Loctite HYSOL 3295 Green 50 ml Epoxy Adhesive Dual Cartridge for Plastic, Ceramic, Metal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£44.41

(exc. VAT)

£53.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£44.41
6 - 14£42.63
15 +£41.75

*price indicative

RS Stock No.:
184-7973
Mfr. Part No.:
88229
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Epoxy Adhesive

Material Compatibility

Plastic, Ceramic, Metal

Colour

Green

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

50 ml

Trade Name

HYSOL 3295

Shear Strength

25N/mm²

Standards/Approvals

EN 13982, EN 14605, EN374, EN 14387, EN166

Minimum Operating Temperature

120°C

Specific Gravity

1.05

Base Chemical

Acrylic Adhesive

Maximum Operating Temperature

120°C

Acrylic Adhesive 3295


A two component toughened acrylic adhesive system in a twin syringe for use in the adhesive dispensing gun stock no. 503-379.

For high strength structural bonding

Suitable for joining a wide range substrates including plastics and metals

Excellent impact and shear strength

Handling strength 10-15 mins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy