Electrolube ER2220 Grey, Black 250 g Epoxy Resin Adhesive Pack
- RS Stock No.:
- 784-4863
- Distrelec Article No.:
- 301-33-543
- Mfr. Part No.:
- ER2220RP250G
- Brand:
- Electrolube
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£31.01
(exc. VAT)
£37.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 103 unit(s) ready to ship
- Plus 80 unit(s) shipping from 19 November 2026
- Plus 60 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £31.01 | - |
| 6 - 14 | £29.77 | 3% |
| 15 + | £29.12 | 6% |
*price indicative
- RS Stock No.:
- 784-4863
- Distrelec Article No.:
- 301-33-543
- Mfr. Part No.:
- ER2220RP250G
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Epoxy Resin Adhesive | |
| Colour | Grey, Black | |
| Product Form | Liquid | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Trade Name | ER2220 | |
| Standards/Approvals | No | |
| Viscosity | 55000 mPa.s | |
| Base Chemical | Epoxy Resin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Epoxy Resin Adhesive | ||
Colour Grey, Black | ||
Product Form Liquid | ||
Package Type Pack | ||
Package Size 250 g | ||
Trade Name ER2220 | ||
Standards/Approvals No | ||
Viscosity 55000 mPa.s | ||
Base Chemical Epoxy Resin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- GB
ER2220 Epoxy Resin
ER2220 is a flame retardant, thermally conductive, two-part encapsulation compound based on epoxy technology.
ER2220 is a two-part epoxy potting compound
Excellent thermal conductivity
Flame Retardant
Very low shrinkage and exotherm
Good chemical and water resistance
Excellent electrical properties
Free of abrasive fillers, low wear on dispensing machinery
Temperature range: -40 °C to +130 °C
Potting Compounds: Twin Packs
Standards
UL94 V-0
Related links
- Electrolube Epoxy Resin ER2223 Black 250 g Epoxy Resin Adhesive Bag for Polybutylene carbonate
- Electrolube Clear 250 g Epoxy Resin Adhesive Bag
- Loctite HYSOL 3479 Grey 500 g Epoxy Resin Adhesive Can for Aluminium
- Electrolube UR5604 Black 250 g Polyurethane Resin Pack
- Electrolube Black 250 g Polyurethane Resin Pack
- Electrolube UR5545 Black 250 g Polyurethane Resin Pack
- Electrolube ER2183RP250G Black Epoxy Resin Adhesive Epoxy 250 g
- Loctite HYSOL 9514 Grey 300 ml Epoxy Resin Adhesive Cartridge for Epoxy
