Parker Filter Cartridge FBO 60358, 10 μm
- RS Stock No.:
- 824-140
- Mfr. Part No.:
- FBO 60358
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£383.00
(exc. VAT)
£459.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £383.00 |
*price indicative
- RS Stock No.:
- 824-140
- Mfr. Part No.:
- FBO 60358
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 350mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 152mm | |
| Series | FBO | |
| Seal Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 350mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 152mm | ||
Series FBO | ||
Seal Material Silicone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker replacement cartridge filter element ensures optimal filtration for FBO filtration assemblies, providing reliable performance in diverse operating conditions.
Designed for use with FBO filtration assemblies
Available in water separators, silicone-treated particle removers, and water-absorbing filters
Micron ratings of 1, 5, 10, or 25 enhance filtration options
Height measures 14 inches (35.6 cm) and outside diameter is 6 inches (15.2 cm)
Element type is a water absorber
Related links
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938905Q, 10 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 937913Q, 10 μm
- Parker Filter Cartridge 938916Q, 5 μm
- Parker Filter Cartridge 938914Q, 20 μm
- Parker Filter Cartridge 944852Q, 20 μm
