Parker Filter Cartridge 938075Q, 10 μm
- RS Stock No.:
- 823-808
- Mfr. Part No.:
- 938075Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£185.91
(exc. VAT)
£223.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £185.91 |
*price indicative
- RS Stock No.:
- 823-808
- Mfr. Part No.:
- 938075Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 259mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 106mm | |
| Series | GS | |
| Seal Material | FKM | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 259mm | ||
Filtration Size 10μm | ||
Overall Diameter 106mm | ||
Series GS | ||
Seal Material FKM | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement elements are designed for the GS Filter Series, effectively enhancing filtration capabilities in various industrial applications.
Features high-quality glass Fibre and metal mesh filter materials for improved durability
Designed as a disposable element, ensuring easy maintenance and replacement
Offers a Micron rating of 10 μm, providing effective filtration
Maximum pressure differential of 10 bar (ISO 2941), ensuring robust performance
Related links
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938905Q, 10 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 937913Q, 10 μm
- Parker Filter Cartridge 938916Q, 5 μm
- Parker Filter Cartridge 938914Q, 20 μm
- Parker Filter Cartridge 944852Q, 20 μm
