Crouzet STPI 24V Panel Mount Holder, for use with Socket

Image representative of range

Subtotal (1 unit)*

£106.76

(exc. VAT)

£128.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.76

*price indicative

RS Stock No.:
941-432
Mfr. Part No.:
SR284-443-01
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Holder

Voltage

24V

For Use With

Socket

Series

STPI

Terminal Type

Contact

Standards/Approvals

NF F 62 002

Mount Type

Panel Mount

Non Compliant

COO (Country of Origin):
FR
The Crouzet component holder ensures secure connections for crimped contact sockets, designed for reliability in various electrical applications. It facilitates optimal functionality while adhering to railway standards from 2005.

General clearance of +/- 0.1 mm ensures precision fitting

Designed for crimped contact sockets, enhancing connectivity reliability

Outlined specifications include dimensions and tolerances in millimetres

Complies with railways standards, ensuring safety and consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy