Crouzet STPI 12V Panel Mount Holder, for use with Socket

Image representative of range

Subtotal (1 unit)*

£106.76

(exc. VAT)

£128.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.76

*price indicative

RS Stock No.:
941-375
Mfr. Part No.:
SR284-443-03
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Voltage

12V

Product Type

Holder

For Use With

Socket

Series

STPI

Terminal Type

Contact

Standards/Approvals

NF F 62 002

Mount Type

Panel Mount

Non Compliant

COO (Country of Origin):
FR
The Crouzet component holder designed for crimped contact sockets, ensuring a secure connection in electronic applications. It is precision-engineered with clearances for optimal performance in various setups.

General clearance: +/- 0.1 mm for enhanced accuracy

Constructed for seamless integration with crimped contact sockets

Specifications provided without scale adjustments for straightforward usage

All dimensions and tolerances quoted in mm for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy