Crouzet STPI 2 Way 24V Screw Holder, for use with Socket
- RS Stock No.:
- 941-429
- Mfr. Part No.:
- SR284-352-03
- Brand:
- Crouzet
Image representative of range
Subtotal (1 unit)*
£115.10
(exc. VAT)
£138.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.10 |
*price indicative
- RS Stock No.:
- 941-429
- Mfr. Part No.:
- SR284-352-03
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Voltage | 24V | |
| Product Type | Holder | |
| For Use With | Socket | |
| Series | STPI | |
| Terminal Type | Faston Lug | |
| Standards/Approvals | NF F 63 808 | |
| Mount Type | Screw | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Voltage 24V | ||
Product Type Holder | ||
For Use With Socket | ||
Series STPI | ||
Terminal Type Faston Lug | ||
Standards/Approvals NF F 63 808 | ||
Mount Type Screw | ||
Number of Contacts 2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet component holder designed specifically for crimped contact sockets, ensuring secure connections and reliable performance. This component holder designed to meet rigorous railway standards.
General clearance of +/- 0.1 mm allows for precise fitting
Dimensions and tolerances are quoted in millimetres for accuracy
Compliant with railway standards, ensuring dependable operation
Scale is designed to function without additional scaling for simplicity
Related links
- Crouzet SR284 2 Way 110V Screw Holder, for use with Socket
- Crouzet SR284 2 Way 72V Screw Holder, for use with Socket
- Crouzet SR284 12V Panel Mount Holder, for use with Socket
- Crouzet SR284 24V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet SR284 24V Panel Mount Holder, for use with Socket
- Crouzet SR284 72V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet SR284 110V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet SR284 110V Panel Mount Holder, for use with Socket
