Crouzet STPI 2 Way 72V Screw Holder, for use with Socket

Image representative of range

Subtotal (1 unit)*

£115.10

(exc. VAT)

£138.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.10

*price indicative

RS Stock No.:
941-431
Mfr. Part No.:
SR284-352-09
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Voltage

72V

Product Type

Holder

For Use With

Socket

Series

STPI

Terminal Type

Faston Lug

Standards/Approvals

NF F 63 808

Number of Contacts

2

Mount Type

Screw

Non Compliant

COO (Country of Origin):
FR
The Crouzet component holder designed for crimped contact sockets, ensuring reliable connections and stability in various applications. Its precise dimensions cater to stringent engineering standards, making it an essential part of your system.

General clearance of +/- 0.1 mm for precise fitting

Scale without allows for flexible installation options

All dimensions and tolerances are specified in mm, ensuring consistency

Complies with Railway Standards from the 2005 issue for trusted use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy