Crouzet STPI 72V Panel Mount Holder, for use with Socket
- RS Stock No.:
- 941-376
- Mfr. Part No.:
- SR284-443-04
- Brand:
- Crouzet
Image representative of range
Subtotal (1 unit)*
£106.76
(exc. VAT)
£128.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.76 |
*price indicative
- RS Stock No.:
- 941-376
- Mfr. Part No.:
- SR284-443-04
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Voltage | 72V | |
| Product Type | Holder | |
| For Use With | Socket | |
| Series | STPI | |
| Terminal Type | Contact | |
| Standards/Approvals | NF F 62 002 | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Voltage 72V | ||
Product Type Holder | ||
For Use With Socket | ||
Series STPI | ||
Terminal Type Contact | ||
Standards/Approvals NF F 62 002 | ||
Mount Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet component holder designed for crimped contact sockets, providing reliable support and connectivity. This essential component meets strict specifications to ensure performance in various applications.
General clearance of +/- 0.1 for precision fitting
Dimensions and tolerances quoted in mm for standardisation
Designed according to Railways Standards Issue: 2005
Scale free from issues enhances usability
Related links
- Crouzet SR284 72V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet SR284 24V Panel Mount Holder, for use with Socket
- Crouzet SR284 110V Panel Mount Holder, for use with Socket
- Crouzet SR284 12V Panel Mount Holder, for use with Socket
- Crouzet SR284 2 Way 72V Screw Holder, for use with Socket
- Crouzet SR284 24V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet SR284 110V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet SR284 2 Way 110V Screw Holder, for use with Socket
