Crouzet STPI Panel Mount Socket Accessory, for use with Relay

Image representative of range

Subtotal (1 bag of 2 units)*

£4.67

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£4.67£2.335

*price indicative

RS Stock No.:
941-428
Mfr. Part No.:
SR284-292
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Socket Accessory

For Use With

Relay

Current

10A

Series

STPI

Standards/Approvals

No

Mount Type

Panel Mount

Non Compliant

COO (Country of Origin):
FR
The Crouzet Insulating Sole optimizes electrical safety for high-density multi-pole relays. This essential accessory prevents Terminal flashover and boosts dielectric protection.

Perfect fit for 2 to 6PDT configurations

Rated for reliable 10A current handling

Enhances safety clearance between adjacent wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy