Crouzet STPI 6 Way Panel Mount Socket, for use with Relay
- RS Stock No.:
- 941-389
- Mfr. Part No.:
- S336P01A1800
- Brand:
- Crouzet
Image representative of range
Subtotal (1 unit)*
£57.66
(exc. VAT)
£69.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.66 |
*price indicative
- RS Stock No.:
- 941-389
- Mfr. Part No.:
- S336P01A1800
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | STPI | |
| Terminal Type | Crimp | |
| Standards/Approvals | NF F 62002 | |
| Number of Contacts | 6 | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Socket | ||
For Use With Relay | ||
Current 10A | ||
Series STPI | ||
Terminal Type Crimp | ||
Standards/Approvals NF F 62002 | ||
Number of Contacts 6 | ||
Mount Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet crimp contact socket offers a robust solution designed for the reliable connection of various relay types. With exceptional insulation and durability, it ensures optimal performance in demanding environments.
Gold plated contact surfaces for corrosion resistance
Wide temperature range from -65°C to +125°C
High insulation resistance exceeding 1000M Ohm at 25°C
Related links
- Crouzet S326 6 Way Panel Mount Socket, for use with Relay
- Crouzet S326 3 Way Panel Mount Socket, for use with Relay
- Crouzet S326 4 Way Panel Mount Socket, for use with Relay
- Crouzet S326 2 Way Panel Mount Socket, for use with Relay
- Crouzet S316 2 Way Panel Mount Socket, for use with Relay
- Crouzet SR284 Panel Mount Socket Accessory, for use with Relay
- TE Connectivity RM78700 3 Way Panel Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
