TE Connectivity RM78700 3 Way Panel Relay Socket, for use with Relay
- RS Stock No.:
- 475-323
- Distrelec Article No.:
- 304-52-495
- Mfr. Part No.:
- 1419118-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-323
- Distrelec Article No.:
- 304-52-495
- Mfr. Part No.:
- 1419118-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | RM78700 | |
| Terminal Type | Quick Connect | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Mount Type | Panel | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series RM78700 | ||
Terminal Type Quick Connect | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Mount Type Panel | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- US
The TE Connectivity relay socket is designed for panel mounting, making it a versatile accessory for various relay applications. Engineered with precision, it supports a three-pole configuration to ensure a robust connection for multiple circuits. This relay accessory is crafted to offer a quick and efficient terminal style, enhancing ease of installation and maintenance. With compliance to stringent regulations, it guarantees safety and efficiency in performance, making it an ideal choice for professional use where reliability is paramount. Whether you're working on industrial automation or intricate electronic projects, this relay socket provides the durability and performance necessary to meet demanding tasks. Designed to seamlessly integrate with compatible relays, this product enhances the overall functionality of your electrical assemblies.
Designed for easy panel mounting to facilitate installation in various settings
Supports three-pole configuration for versatile and efficient circuit management
Utilises quick connect terminal style for a swift and secure connection
Manufactured in compliance with EU directives for electrical safety
Low halogen materials used, ensuring environmental sustainability
Robust design to withstand rigorous operational demands in diverse applications
Engineered to provide long-lasting performance and reliability in electronic connections
Related links
- TE Connectivity SCHRACK 4 Way Panel Relay Socket, for use with Relays And Contactors
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- Crouzet S326 4 Way Panel Mount Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- TE Connectivity SCHRACK 3 Way PCB Relay Socket, for use with Miniature Relay
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity 3-1393 5 Way Panel Interface Relay Module, for use with Relays
