Crouzet STPI 2 Way Panel Mount Socket, for use with Relay

Image representative of range

Subtotal (1 unit)*

£71.86

(exc. VAT)

£86.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.86

*price indicative

RS Stock No.:
941-377
Mfr. Part No.:
S316S01A273
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Socket

For Use With

Relay

Current

10A

Series

STPI

Terminal Type

Solder

Standards/Approvals

No

Number of Contacts

2

Mount Type

Panel Mount

Non Compliant

COO (Country of Origin):
FR
The Crouzet soldering socket designed for reliable and robust connections in electronic applications. Its construction ensures effective performance for hermetically sealed relays, providing stability and durability in various environments.

Gold plated contact surfaces for corrosion resistance

Wide temperature range from -65°C to +125°C

High insulation resistance exceeding 1000M Ohm at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy