Weidmüller 77600563 2 Way 300V DIN Rail Relay Socket, for use with Relay

Subtotal (1 box of 20 units)*

£89.28

(exc. VAT)

£107.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£89.28£4.464

*price indicative

RS Stock No.:
858-839
Mfr. Part No.:
7760056365
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Relay Socket

Voltage

300V

For Use With

Relay

Current

8A

Series

77600563

Terminal Type

Push-in

Standards/Approvals

CE

Mount Type

DIN Rail

Number of Contacts

2

COO (Country of Origin):
CN
The Weidmüller relay socket accommodates D-SERIES DRI relays, enabling secure connections with both screw and PUSH IN technologies. Designed for versatility, it suits various applications where reliable relay integration is required.

Features 1 and 2 CO contacts for flexible circuit designs

Rated continuous current capacity of 8 A, ensuring dependable performance

Available in standard and low heights for space-saving solutions

IP20 protection degree offers safe operational conditions

Compatible with mounting rail TS 35 for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy