Weidmüller 77600563 2 Way 300V DIN Rail Relay Socket, for use with Relay

Subtotal (1 box of 10 units)*

£52.67

(exc. VAT)

£63.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£52.67£5.267

*price indicative

RS Stock No.:
858-840
Mfr. Part No.:
7760056363
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Relay Socket

Voltage

300V

For Use With

Relay

Current

6A

Series

77600563

Terminal Type

Push-in

Standards/Approvals

CE

Number of Contacts

2

Mount Type

DIN Rail

COO (Country of Origin):
CN
The Weidmüller relay socket provides robust functionality for D-SERIES DRM relays, offering reliable connectivity in various configurations. Its design supports both screw and PUSH IN connection methods for enhanced versatility.

Includes 4 CO contacts with a continuous current rating of 6 A

Available in standard and low height versions to suit different installation requirements

Complies with RoHS and features UL certification for enhanced safety

Operating temperature range is -40 °C to 55 °C, ensuring reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy