Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- RS Stock No.:
- 898-330
- Mfr. Part No.:
- SJ2S-07LW
- Brand:
- Idec
Subtotal (1 unit)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.00 |
*price indicative
- RS Stock No.:
- 898-330
- Mfr. Part No.:
- SJ2S-07LW
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Socket | |
| Series | SJ | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Socket | ||
Series SJ | ||
Terminal Type Screw | ||
Standards/Approvals CSA | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- JP
The Idec Control Relay Socket delivers long term connection stability for complex automation networks. It streamlines machine wiring setups with accessible screw points while handling high density Terminal arrangements.
Tailored for SJ series 2 pole slim relays
Robust DIN rail or surface layout mounting
Clear Terminal numbering for error free wiring
Related links
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 2 Way 250V PCB Relay Socket, for use with Socket
- Idec SJ 8 Way 250V ac DIN Rail Relay Socket, for use with RJ2
- Idec SJ 250V DIN Rail Relay Socket, for use with RJ
- Idec SJ 8 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec SH 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Lovato Electric HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
